text.skipToContent text.skipToNavigation

Manufacturer Part #

1N5712

1N5712: 20 V 75 mA Through Hole Schottky Diode - DO-35 (DO-204AH)

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N5712 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 75mA
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 150nA
Forward Voltage: 1V
Diode Capacitance-Max: 2pF
Thermal Resistance: 250°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Single
Package Style:  DO-35 (SOD-27)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
200
Multiple Of:
1
Total
$1,088.00
USD
Quantity
Unit Price
5
$5.58
20
$5.52
40
$5.49
125
$5.44
250+
$5.38
Product Variant Information section