text.skipToContent text.skipToNavigation

Manufacturer Part #

1N6864US

1N6864 Series 80 V 3 A Surface Mount Schottky Diode - SQ-MELF

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 1N6864US - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 80V
Reverse Current-Max: 0.15mA
Forward Voltage: 0.7V
Configuration: Single
Thermal Resistance: 10°C/W
Operating Temp Range: -65°C to +125°C
Storage Temperature Range: -55°C to +150°C
Package Style:  D-5B
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$1,444.80
USD
Quantity
Unit Price
1
$148.31
2
$146.65
4
$145.00
5
$144.48
15+
$141.25
Product Variant Information section