text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4934-E3/54

1N4934 Series 100 V 1 A 5 uA Fast Switching Plastic Rectifier - DO-204AL (DO-41)

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay 1N4934-E3/54 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 200ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications

The 1N4934-E3/54 is a fast switching plastic rectifier, used in high efficiency fast switching rectification.

Features:

  • Fast switching for high efficiency
  • Low forward voltage drop
  • Low leakage current
  • High forward surge capability
  • Solder dip 275 °C max. 10 s, per JESD 22-B106

Applications:

  • Inverters
  • Power supply
  • Converters
  • Consumer electronics
  • Telecommunication

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
22000
Multiple Of:
5500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$974.60
USD
Quantity
Unit Price
5,500
$0.0458
11,000
$0.0451
16,500
$0.0446
22,000
$0.0443
27,500+
$0.0434
Product Variant Information section