text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4936G

1N4936 Series 1 A 400 V 200 ns Axial Fast Recovery Rectifier - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 1N4936G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 400V
Reverse Recovery Time-Max: 200ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Features & Applications
Axial-lead, Fast Recovery Rectifiers are designed for special applications such as dc power supplies, inverters, converters, ultrasonic systems, choppers, low RF interference and free wheeling diodes.

A complete line of fast recovery rectifiers having typical recovery time of 150 nanoseconds providing high efficiency at frequencies to 250 kHz.

Features:

  • Case: Epoxy, Molded
  • Weight: 0.4 gram (approximately)
  • Finish: All External Surfaces Corrosion Resistant and Terminal Leads are Readily Solderable
  • Lead Temperature for Soldering Purposes: 260°C Max. for 10 Seconds
  • Shipped in plastic bags, 1000 per bag
  • Available Tape and Reeled, 5000 per reel, by adding a "RL" suffix to the part number
  • Polarity: Cathode Indicated by Polarity Band
  • Marking: 1N4933, 1N4934, 1N4935, 1N4936, 1N4937

 

 

 
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
18000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$716.40
USD
Quantity
Unit Price
1,000
$0.0414
3,000
$0.0403
5,000
$0.0398
20,000
$0.0385
30,000+
$0.0376
Product Variant Information section