text.skipToContent text.skipToNavigation

Manufacturer Part #

1N4946

1N4946 series 600 V 1 A Through Hole Fast Recovery Glass Rectifier

Mfr. Name: Microsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 1µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Mounting Method: Through Hole
Pricing Section
Stock:
0
Minimum Order:
350
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$2,387.00
USD
Quantity
Web Price
1
$8.52
15
$7.64
40
$7.34
100
$7.08
250+
$6.82
Product Variant Information section