text.skipToContent text.skipToNavigation

Manufacturer Part #

APT60D60LCTG

APT60D60LCTG Series 600 V 60 A Ultrafast Soft Recovery Rectifier Diode -TO-264-3

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT60D60LCTG - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 250µA
Forward Voltage: 1.8V
Configuration: Single
Forward RMS Current [If rms]: 132A
Diode Capacitance-Max: 90pF
Reverse Recovery Time-Max: 40ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +175°C
Storage Temperature Range: -55°C to +175°C
Package Style:  TO-264AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
240
Multiple Of:
1
Total
$1,773.60
USD
Quantity
Unit Price
3
$7.69
10
$7.61
30
$7.54
75
$7.49
200+
$7.39
Product Variant Information section