text.skipToContent text.skipToNavigation

Manufacturer Part #

APTDF400KK60G

APTDF Series 600 V 500 A Dual Common Cathode diodes Power Module - SP6

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APTDF400KK60G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 500A
Peak Current-Max: 3000A
Reverse Voltage-Max [Vrrm]: 600V
Reverse Current-Max: 750µA
Forward Voltage: 1.6V
Configuration: Dual
Forward RMS Current [If rms]: 500A
Diode Capacitance-Max: 760pF
Reverse Recovery Time-Max: 34ns
Thermal Resistance: 0.14°C/W
Operating Temp Range: -40°C to +175°C
Storage Temperature Range: -40°C to +125°C
Package Style:  SP-6
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
22
Multiple Of:
1
Total
$2,416.04
USD
Quantity
Unit Price
1
$112.87
4
$111.30
15
$109.82
25
$109.25
50+
$107.49
Product Variant Information section