text.skipToContent text.skipToNavigation

Manufacturer Part #

DH2X61-18A

DH2X61 Series 1800 Vrrm 2 X 60 2.51 Vf Fast Recovery Epitaxial Diode - SOT-227 B

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DH2X61-18A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 120A
Reverse Current-Max: 200µA
Forward Voltage: 2.51V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Recovery Time-Max: 230ns
Package Style:  SOT-227B
Mounting Method: Chassis Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
40
Multiple Of:
10
Total
$1,353.60
USD
Quantity
Unit Price
10
$34.34
20
$34.09
30
$33.95
40
$33.84
50+
$33.52
Product Variant Information section