text.skipToContent text.skipToNavigation

Manufacturer Part #

DH40-18A

DH40 Series 1800 V(pr) 40 A 350 A 100 ns 2.7 Vf Fast Recovery Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DH40-18A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 40A
Reverse Current-Max: 100µA
Forward Voltage: 2.7V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Recovery Time-Max: 100ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
42 Weeks
Minimum Order:
180
Multiple Of:
30
Total
$1,265.40
USD
Quantity
Unit Price
4
$7.22
15
$7.14
30
$7.10
100
$7.03
200+
$6.95
Product Variant Information section