text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG10I1800PA

High Performance Fast Recovery Diode, Low Loss and Soft Recovery Single Diode

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code: 2545
Product Specification Section
Littelfuse - IXYS DHG10I1800PA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Current-Max: 50µA
Forward Voltage: 2.23V
Reverse Voltage-Max [Vrrm]: 1800V
Reverse Recovery Time-Max: 300ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
43 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$125.50
USD
Quantity
Unit Price
50
$2.51
200
$2.47
500
$2.45
1,250
$2.42
2,000+
$2.38
Product Variant Information section