text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG30I1200HA

DHG Series 1200 V 30 A Sonic Fast Recovery Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DHG30I1200HA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Current-Max: 50µA
Forward Voltage: 2.26V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 200ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
33 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$743.40
USD
Quantity
Unit Price
30
$3.61
90
$3.55
120
$3.54
300
$3.49
450+
$3.45
Product Variant Information section