text.skipToContent text.skipToNavigation

Manufacturer Part #

DHG30I600HA

DHG Series 600 V 30 A Sonic Fast Recovery Diode - TO-247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DHG30I600HA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 30A
Reverse Current-Max: 50µA
Forward Voltage: 2.36V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
210
Multiple Of:
30
Total
$1,812.30
USD
Quantity
Unit Price
30
$8.80
60
$8.74
90
$8.71
120
$8.69
150+
$8.63
Product Variant Information section