text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG120C300QB

HiPerFRED 60 A 300 V Through Hole Fast Recovery Diode - TO-3P

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG120C300QB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Reverse Current-Max: 1µA
Forward Voltage: 1.4V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-3P
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
27 Weeks
Minimum Order:
150
Multiple Of:
30
Total
$1,047.00
USD
Quantity
Unit Price
30
$7.12
60
$7.08
90
$7.05
120
$7.04
150+
$6.98
Product Variant Information section