text.skipToContent text.skipToNavigation

Manufacturer Part #

DPG30C300HB

DPG Series 300 V 15 A 35 ns Flange Mount Fast Recovery Diode - TO-247-3

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DPG30C300HB - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 300V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-247-3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
28 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$86.70
USD
Quantity
Unit Price
30
$2.89
90
$2.84
150
$2.82
300
$2.80
600+
$2.75
Product Variant Information section