text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEI120-12A

DSEI120 Series 1200 V 75 A 60 ns Fast Recovery Epitaxial Diode (FRED) - TO247AD

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEI120-12A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 75A
Reverse Current-Max: 3mA
Forward Voltage: 1.8V
Reverse Voltage-Max [Vrrm]: 1200V
Reverse Recovery Time-Max: 60ns
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
36 Weeks
Minimum Order:
30
Multiple Of:
30
Total
$330.90
USD
Quantity
Unit Price
30
$11.03
60
$10.96
90
$10.93
120
$10.90
150+
$10.81
Product Variant Information section