text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP15-06A

Diode Standard 600 V 15 A Through Hole - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP15-06A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 15A
Reverse Current-Max: 100µA
Forward Voltage: 2.04V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 35ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
35 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$81.50
USD
Quantity
Unit Price
50
$1.63
150
$1.61
250
$1.60
500
$1.58
1,000+
$1.56
Product Variant Information section