text.skipToContent text.skipToNavigation

Manufacturer Part #

DSEP8-06B

DSEP8 Series 600 V 10 A 2.66 V Fast Recovery Rectifier TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSEP8-06B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Reverse Current-Max: 60µA
Forward Voltage: 2.66V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 30ns
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
39 Weeks
Minimum Order:
250
Multiple Of:
50
Total
$292.50
USD
Quantity
Unit Price
50
$1.20
150
$1.18
250
$1.17
1,000
$1.15
1,500+
$1.14
Product Variant Information section