text.skipToContent text.skipToNavigation

Manufacturer Part #

MEO550-02DA

MEO550 Series 200 Vrrm 582 A 1.25 Vf Fast Recovery Epitaxial Diode

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS MEO550-02DA - Technical Attributes
Attributes Table
Average Rectified Current-Max: 582A
Reverse Current-Max: 5mA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 200ns
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
6
Multiple Of:
6
Total
$486.30
USD
Quantity
Unit Price
1
$82.15
4
$81.05
15
$80.02
30
$79.48
75+
$78.24
Product Variant Information section