text.skipToContent text.skipToNavigation

Manufacturer Part #

RF073M2STR

RF073M2 Series 200 V 0.7 A 10 uA 20 ns SMT Fast Recovery Rectifier - SOD-123F

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RF073M2STR - Technical Attributes
Attributes Table
Type: Silicon Epitaxial Planar
Configuration: Single
Average Rectified Current-Max: 0.7A
Reverse Current-Max: 10µA
Forward Voltage: 0.89V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 20ns
Peak Current-Max: 15A
Operating Temp Range: -55°C to +150°C
Package Style:  SOD-123F
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$423.00
USD
Quantity
Unit Price
3,000
$0.141
6,000
$0.139
9,000
$0.138
15,000+
$0.136
Product Variant Information section