text.skipToContent text.skipToNavigation

Manufacturer Part #

RGP10M

RGP Series 1000 V 1 A 5 uA Through Hole Glass Passivated Fast Rectifier - DO-41

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi RGP10M - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 1000V
Reverse Recovery Time-Max: 500ns
Package Style:  DO-41 (DO-204AL)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
4,389
Factory Lead Time:
17 Weeks
Minimum Order:
10000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$988.00
USD
Quantity
Unit Price
5,000
$0.101
10,000
$0.0988
15,000+
$0.097
Product Variant Information section