text.skipToContent text.skipToNavigation

Manufacturer Part #

RS1A

RS1A Series 50 V 1 A 150 ns Surface Mount Fast Rectifier - DO214AC

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi RS1A - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 50V
Reverse Recovery Time-Max: 150ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Features & Applications

The RS1A is a Fast Rectifier with 1 A average rectified forward current, available in surface mount DO-214AC package.

Features:

  • Glass passivated junction.
  • For surface mounted applications.
  • Built in strain relief, ideal for automated placement

Applications:

  • Server & Mainframe
  • Workstation
  • Desktop PC
  • Notebook PC
  • PC Server
  • Broadband Access
  • Consumer Electronics
  • Home Audio System Components
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
15000
Multiple Of:
7500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,120.50
USD
Quantity
Unit Price
7,500
$0.076
15,000
$0.0747
22,500+
$0.0734
Product Variant Information section