text.skipToContent text.skipToNavigation

Manufacturer Part #

RS2JA-13-F

RS2JA Series 1.5 A 600 V Fast Recovery Rectifier Surface Mount - DO-214AC

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated RS2JA-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1.5A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 600V
Reverse Recovery Time-Max: 250ns
Package Style:  SMA (DO-214AC, SOD-106)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
80,000
Factory Lead Time:
12 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$370.50
USD
Quantity
Unit Price
5,000
$0.0741
10,000
$0.0728
15,000
$0.0721
20,000
$0.0716
25,000+
$0.07
Product Variant Information section