text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3D-13-F

RS3D Series 3 A 200 V Fast Recovery Rectifier Surface Mount - DO-214AB

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated RS3D-13-F - Technical Attributes
Attributes Table
Average Rectified Current-Max: 3A
Reverse Current-Max: 5µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 150ns
Package Style:  SMC (DO-214AB)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
9,000
Factory Lead Time:
28 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$501.00
USD
Quantity
Unit Price
3,000
$0.167
6,000
$0.164
9,000
$0.163
12,000+
$0.162
Product Variant Information section