text.skipToContent text.skipToNavigation

Manufacturer Part #

RS3K-E3/9AT

Rectifiers 800 Volt 3.0A 500ns 100 Amp IFSM

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2445
Product Specification Section
Vishay RS3K-E3/9AT - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 3A
Reverse Current-Max: 10µA
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Recovery Time-Max: 500ns
Diode Capacitance-Max: 3.4pF
Average Forward Current-Max: 3A
Peak Current-Max: 100A
Operating Temp Range: -55°C to +150°C
Moisture Sensitivity Level: 1
Package Style:  DO-214AB
Mounting Method: Surface Mount
Pricing Section
Global Stock:
7,000
USA:
7,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$388.50
USD
Quantity
Unit Price
3,500
$0.111
7,000
$0.11
10,500
$0.109
14,000
$0.108
17,500+
$0.107
Product Variant Information section