text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR12U45LH1-13R

Diode Super Barrier Rectifier 45V 12A 2-Pin PowerDI 5SP T/R

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated SBR12U45LH1-13R - Technical Attributes
Attributes Table
Type: Super Barrier
Configuration: Single
Average Rectified Current-Max: 12A
Reverse Current-Max: 300µA
Forward Voltage: 500mV
Reverse Voltage-Max [Vrrm]: 45V
Average Forward Current-Max: 12A
Peak Current-Max: 300A
Operating Temp Range: -65°C to +150°C
Moisture Sensitivity Level: 1
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,805.00
USD
Quantity
Unit Price
3,000+
$0.935
Product Variant Information section