text.skipToContent text.skipToNavigation

Manufacturer Part #

12CGQ150

TO-254AA 35A 150V Hi-Rel Schottky

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon Technologies 12CGQ150 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 35A
Peak Current-Max: 180A
Reverse Voltage-Max [Vrrm]: 150V
Reverse Current-Max: 0.5mA
Forward Voltage: 1.6V
Diode Capacitance-Max: 350pF
Thermal Resistance: 1.9°C/W
Operating Temp Range: -65°C to +150°C
Configuration: Dual
Package Style:  TO-254AA
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
8
Multiple Of:
1
Total
$2,314.72
USD
Quantity
Unit Price
1
$303.80
2
$299.38
3
$296.81
4
$295.01
5+
$289.34
Product Variant Information section