text.skipToContent text.skipToNavigation

Manufacturer Part #

APT100S20BG

APT100 Series 200 V 120 A Single Through Hole Schottky Diode - TO-247-2

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT100S20BG - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 120A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 2mA
Forward Voltage: 1.06V
Diode Capacitance-Max: 470pF
Reverse Recovery Time-Max: 70ns
Thermal Resistance: 0.18°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
400
Multiple Of:
1
Total
$2,000.00
USD
Quantity
Unit Price
5
$5.19
20
$5.13
40
$5.11
125
$5.06
250+
$5.00
Product Variant Information section