text.skipToContent text.skipToNavigation

Manufacturer Part #

APT60S20BG

Diode Schottky 200V 75A 2-Pin(2+Tab) TO-247

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip APT60S20BG - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 75A
Peak Current-Max: 600A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.9V
Diode Capacitance-Max: 300pF
Reverse Recovery Time-Max: 55ns
Thermal Resistance: 40°C/W
Operating Temp Range: -55°C to +150°C
Leakage Current: 1mA
Configuration: 1
Package Style:  TO-247-2
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,370.00
USD
Quantity
Unit Price
1,000+
$3.37
Product Variant Information section