text.skipToContent text.skipToNavigation

Manufacturer Part #

B345AF-13

B345AF SERIES 45V 3A SURFACE MOUNT SCHOTTKY RECTIFIER SMAF

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated B345AF-13 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 3A
Peak Current-Max: 80A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 300µA
Forward Voltage: 500V
Diode Capacitance-Max: 120pF
Operating Temp Range: -55°C to +150°C
Leakage Current: 300µA
Configuration: Single
Package Style:  DO-221AC
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
10000
Multiple Of:
10000
Total
$759.00
USD
Quantity
Unit Price
10,000
$0.0759
20,000+
$0.0738
Product Variant Information section