text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-00-G3-08

Schottky Diodes & Rectifiers 40 Volt 200mA

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2544
Product Specification Section
Vishay BAS40-00-G3-08 - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100nA
Forward Voltage: 380mV
Diode Capacitance-Max: 5pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +125°C
Leakage Current: 100nA
Power Dissipation: 220mW
Configuration: Single
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
45,000
USA:
45,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$199.50
USD
Quantity
Unit Price
3,000
$0.0665
6,000
$0.0653
9,000
$0.0647
12,000
$0.0642
15,000+
$0.0627
Product Variant Information section