text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS40-04-E3-08

BAS40-04 Series 40 V 200 mA Dual Small Signal Schottky Diode - SOT-23-3

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2607
Product Specification Section
Vishay BAS40-04-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 40V
Reverse Current-Max: 100nA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
171,000
Germany:
171,000
120,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
3000
Multiple Of:
3000
Total
$76.50
USD
Quantity
Unit Price
3,000
$0.0255
9,000
$0.0248
15,000
$0.0246
30,000
$0.0242
60,000+
$0.0236
Product Variant Information section