text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-04-TP

BAS70 Series 70 V 70 mA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2504
Product Specification Section
Micro Commercial Components BAS70-04-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 100mA
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 200nA
Forward Voltage: 1V
Power Dissipation: 200mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
30,000
USA:
30,000
96,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.70
USD
Quantity
Unit Price
3,000
$0.0139
9,000
$0.0135
15,000
$0.0134
60,000
$0.013
90,000+
$0.0127
Product Variant Information section