text.skipToContent text.skipToNavigation

Manufacturer Part #

BAS70-05FILM

BAS70 Series 70 V 70 mA Surface Mount Low capacitance Schottky Diode -SOT-323

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2507
Product Specification Section
STMicroelectronics BAS70-05FILM - Technical Attributes
Attributes Table
Average Rectified Current-Max: 70mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 70V
Reverse Current-Max: 10µA
Forward Voltage: 1000mV
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Features & Applications
The BAS70-05FILM is a Low capacitance, low series inductance and resistance Schottky diodes and it is available in a SOT-23-3 package.

These diodes are specially suited for signal detection and temperature compensation in RF applications.

Features:

  • Very low conduction losses
  • Negligible switching losses
  • Low forward and reverse recovery times
  • Surface mount device
  • Low capacitance diode
  • Low resistance and inductance
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
25 Weeks
Minimum Order:
33000
Multiple Of:
3000
Total
$689.70
USD
Quantity
Unit Price
3,000
$0.0217
9,000
$0.0212
15,000
$0.0209
45,000
$0.0204
75,000+
$0.02
Product Variant Information section