text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT5402LRHE6327XTSA1

BAT5402LRH Series 30 V 200 mA Surface Mount Silicon Schottky Diode - TSLP-2-7

ECAD Model:
Mfr. Name: Infineon Technologies
Standard Pkg:
Date Code:
Product Specification Section
Infineon Technologies BAT5402LRHE6327XTSA1 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.2A
Peak Current-Max: 0.6A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Power Dissipation: 230mW
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
15000
Multiple Of:
15000
Total
$1,080.00
USD
Quantity
Unit Price
15,000+
$0.072