text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54ALT1G

BAT54ALT1G Series 30 V 600 mA Surface Mount Schottky Barrier Diode - SOT-23-3

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2603
Product Specification Section
onsemi BAT54ALT1G - Technical Attributes
Attributes Table
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 0.8V
Power Dissipation: 225mW
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
348,000
USA:
348,000
690,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$53.40
USD
Quantity
Unit Price
3,000
$0.0178
9,000
$0.0174
15,000
$0.0172
45,000
$0.0168
75,000+
$0.0164