text.skipToContent text.skipToNavigation

Manufacturer Part #

BAT54C,215

BAT54 Series 30V 2 uA Surface Mount Schottky Barrier Diode - SOT-23

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code: 2603
Product Specification Section
Nexperia BAT54C,215 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 600mA
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 2µA
Forward Voltage: 800mV
Diode Capacitance-Max: 10pF
Reverse Recovery Time-Max: 5ns
Operating Temp Range: -55°C to +150°C
Power Dissipation: 250mW
Configuration: Dual
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The BAT54C,215 30 V 600 mA Planar Schottky barrier diodes encapsulated in a SOT23 small plastic SMD package.

Features:

  • Low forward voltage
  • Guard ring protected
  • Small plastic SMD package

Applications:

  • Ultra high-speed switching
  • Voltage clamping
  • Protection circuits
  • Blocking diodes

Pricing Section
Global Stock:
3,075,000
USA:
3,075,000
108,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$151.80
USD
Quantity
Unit Price
3,000
$0.0506
6,000
$0.0498
9,000
$0.0493
15,000
$0.0487
30,000+
$0.0474
Product Variant Information section