Manufacturer Part #
BAT54SW-13-F
BAT54W Series 30 V 0.2 A Surface Mount Schottky Barrier Diode - SOT323
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Diodes Incorporated | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:10000 per Reel Package Style:SOT-23 (SC-59,TO-236) Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Diodes Incorporated BAT54SW-13-F - Product Specification
Diodes Incorporated BAT54SW-13-F - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 0.2A |
| Peak Current-Max: | 0.6A |
| Reverse Voltage-Max [Vrrm]: | 30V |
| Reverse Current-Max: | 2µA |
| Forward Voltage: | 1V |
| Diode Capacitance-Max: | 10pF |
| Reverse Recovery Time-Max: | 5ns |
| Thermal Resistance: | 625°C/W |
| Operating Temp Range: | -65°C to +125°C |
| Power Dissipation: | 0.2W |
| Configuration: | Dual |
| Package Style: | SOT-23 (SC-59,TO-236) |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
40 Weeks
Quantity
Unit Price
10,000
$0.0177
20,000
$0.0174
30,000
$0.0172
40,000
$0.0171
50,000+
$0.0168
Product Variant Information section
Available Packaging
Package Qty:
10000 per Reel
Package Style:
SOT-23 (SC-59,TO-236)
Mounting Method:
Surface Mount