text.skipToContent text.skipToNavigation

Manufacturer Part #

DLA40IM800PC-TRL

800 V 40 A Surface Mount High Efficiency Standard Rectifier - TO-263AA

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DLA40IM800PC-TRL - Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Average Rectified Current-Max: 40A
Forward Voltage: 1.3V
Reverse Voltage-Max [Vrrm]: 800V
Reverse Current-Max: 10µA
Diode Capacitance-Max: 10pF
Average Forward Current-Max: 40A
Operating Temp Range: -55°C to +150°C
Package Style:  TO-263-3 (D2PAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$2,344.00
USD
Quantity
Unit Price
800+
$2.93
Product Variant Information section