text.skipToContent text.skipToNavigation

Manufacturer Part #

DSS10-0045B

DSS10-0045B Series 45 V 10 A Flange Mount Power Schottky Rectifier - TO-220AC

ECAD Model:
Mfr. Name: Littelfuse - IXYS
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Littelfuse - IXYS DSS10-0045B - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 160A
Reverse Voltage-Max [Vrrm]: 45V
Reverse Current-Max: 5mA
Forward Voltage: 0.51V
Power Dissipation: 75W
Package Style:  TO-220-2 (TO-220AC)
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
24000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$21,120.00
USD
Quantity
Unit Price
50
$0.965
150
$0.94
250
$0.93
1,000
$0.90
1,500+
$0.88
Product Variant Information section