text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR0530L-TP

MBR0530L Series 30 500 mA Surface Mount Schottky Rectifier - SOD-123

ECAD Model:
Mfr. Name: Micro Commercial Components
Standard Pkg:
Product Variant Information section
Date Code: 2522
Product Specification Section
Micro Commercial Components MBR0530L-TP - Technical Attributes
Attributes Table
Average Rectified Current-Max: 0.5A
Peak Current-Max: 5.5A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 130µA
Forward Voltage: 0.43V
Diode Capacitance-Max: 170pF
Thermal Resistance: 305°C/W
Operating Temp Range: -65°C to +125°C
Power Dissipation: 410mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
9,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$147.90
USD
Quantity
Unit Price
3,000
$0.0493
6,000
$0.0484
9,000
$0.048
15,000
$0.0474
30,000+
$0.0461
Product Variant Information section