text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR15200STR

DIODE SCHOTTKY 200V 15A TO277B

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2608
Product Specification Section
SMC MBR15200STR - Technical Attributes
Attributes Table
Product Status: Active
Average Rectified Current-Max: 15A
Peak Current-Max: 250A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.85V
Diode Capacitance-Max: 400pF
Thermal Resistance: 25°C/W
Operating Temp Range: -55°C to +200°C
Configuration: Single
Mounting Method: Surface Mount
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
5000
Multiple Of:
5000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,050.00
USD
Quantity
Unit Price
5,000+
$0.21
Product Variant Information section