text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR6060WT

MBR6060WT Series 60 V 60 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBR6060WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 510A
Reverse Voltage-Max [Vrrm]: 60V
Reverse Current-Max: 1mA
Forward Voltage: 0.58V
Diode Capacitance-Max: 1400pF
Thermal Resistance: 0.5°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$3,240.00
USD
Quantity
Unit Price
25
$1.14
100
$1.12
250
$1.11
625
$1.09
1,000+
$1.08
Product Variant Information section