text.skipToContent text.skipToNavigation

Manufacturer Part #

MBR90200WT

MBR90200WT Series 200 V 90 A Through Hole Schottky Rectifier - TO-247AD

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code: 2612
Product Specification Section
SMC MBR90200WT - Technical Attributes
Attributes Table
Average Rectified Current-Max: 90A
Peak Current-Max: 860A
Reverse Voltage-Max [Vrrm]: 200V
Reverse Current-Max: 1mA
Forward Voltage: 0.86V
Diode Capacitance-Max: 900pF
Thermal Resistance: 0.25°C/W
Operating Temp Range: -55°C to +175°C
Configuration: Dual
Package Style:  TO-247AD
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
25
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$4,290.00
USD
Quantity
Unit Price
25
$1.51
75
$1.48
250
$1.46
500
$1.45
1,000+
$1.43
Product Variant Information section