text.skipToContent text.skipToNavigation

Manufacturer Part #

MBRF10100

MBRF10100 Series 100 V 10 A Through Hole Schottky Rectifier - ITO-220AC

ECAD Model:
Mfr. Name: SMC
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
SMC MBRF10100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 10A
Peak Current-Max: 150A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.83V
Diode Capacitance-Max: 300pF
Thermal Resistance: 3.5°C/W
Operating Temp Range: -55°C to +150°C
Configuration: Single
Package Style:  ITO-220AC
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
8000
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,392.00
USD
Quantity
Unit Price
150
$0.19
500
$0.185
1,250
$0.182
3,750
$0.178
7,500+
$0.174
Product Variant Information section