text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD330T1G

MMBD3301 Series 30 V 1 A Surface Mount Schottky Barrier Diodes - SC−70(SOT-323)

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MMBD330T1G - Technical Attributes
Attributes Table
Average Rectified Current-Max: 200mA
Peak Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 200nA
Forward Voltage: 0.45V
Power Dissipation: 120mW
Package Style:  SOT-323 (SC-70)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
108,000
Factory Lead Time:
45 Weeks
Minimum Order:
18000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$991.80
USD
Quantity
Unit Price
3,000
$0.0574
6,000
$0.0564
9,000
$0.0558
15,000
$0.0551
30,000+
$0.0537
Product Variant Information section