text.skipToContent text.skipToNavigation

Manufacturer Part #

RB161M-20TR

RB161M-20 Series 20 V 700 uA Surface Mount Schottky Barrier Diode - SOD-123

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB161M-20TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 700µA
Forward Voltage: 0.35V
Package Style:  SOD-123
Mounting Method: Surface Mount
Features & Applications
The RB161M-20TR is a Part of RB161M-20 Series 20 V 700 µA Surface mount Schottky Barrier Diode available in SOD-106 Package. It has a storage temperature ranging between -40 to 125°C.

Features:

  • Small power mold type (PMDS)
  • Low IR
  • High reliability

Applications:

  • General Rectification
  • PC
  • Mobile Phones
  • Portable Electronics

View the RB16 Series of Schottky Diodes

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$303.00
USD
Quantity
Unit Price
3,000
$0.101
6,000
$0.099
9,000
$0.0979
12,000
$0.0972
15,000+
$0.095
Product Variant Information section