Manufacturer Part #
RB501VM-40TE-17
RB501VM-40TE-17 Series Schottky Barrier Diode - SOD-323FL package
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM RB501VM-40TE-17 - Technical Attributes
Attributes Table
| Average Rectified Current-Max: | 100mA |
| Peak Current-Max: | 1A |
| Reverse Voltage-Max [Vrrm]: | 45V |
| Reverse Current-Max: | 30µA |
| Forward Voltage: | 0.55V |
| Diode Capacitance-Max: | 6pF |
| Operating Temp Range: | 125°C |
| Configuration: | 1 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,000
$0.0314
9,000
$0.0306
12,000
$0.0304
30,000
$0.0298
45,000+
$0.0292
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount