text.skipToContent text.skipToNavigation

Manufacturer Part #

RB550VA-30TR

RB550VA-30 Series 30 V 1 A Surface Mount Schottky Barrier Diode - TUMD2

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM RB550VA-30TR - Technical Attributes
Attributes Table
Average Rectified Current-Max: 1A
Peak Current-Max: 3A
Reverse Voltage-Max [Vrrm]: 30V
Reverse Current-Max: 30µA
Forward Voltage: 0.48V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3000
Multiple Of:
3000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
3,000
$0.108
6,000
$0.107
9,000
$0.106
15,000+
$0.104
Product Variant Information section