text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR60100

DIODE SCHOTTKY 100V 60A DO5

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SBR60100 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 60A
Peak Current-Max: 1000A
Reverse Voltage-Max [Vrrm]: 100V
Reverse Current-Max: 1mA
Forward Voltage: 0.89V
Diode Capacitance-Max: 1250pF
Thermal Resistance: 1°C/W
Operating Temp Range: -65°C to +175°C
Configuration: Single
Package Style:  DO-203AB (DO-5)
Mounting Method: Stud Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
11
Multiple Of:
1
Total
$1,360.92
USD
Quantity
Unit Price
1
$128.12
3
$126.00
4
$125.45
10
$123.72
15+
$122.02
Product Variant Information section