text.skipToContent text.skipToNavigation

Manufacturer Part #

SD103CW-E3-08

SD103CW Series 20 V Surface Mount Schottky Barrier Diodes - SOD-123

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SD103CW-E3-08 - Technical Attributes
Attributes Table
Average Rectified Current-Max: 350mA
Peak Current-Max: 2A
Reverse Voltage-Max [Vrrm]: 20V
Reverse Current-Max: 5µA
Forward Voltage: 600mV
Diode Capacitance-Max: 50pF
Reverse Recovery Time-Max: 10ns
Operating Temp Range: -55°C to +125°C
Leakage Current: 5µA
Power Dissipation: 400mW
Configuration: Single
Package Style:  SOD-123
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
15000
Multiple Of:
15000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$961.50
USD
Quantity
Unit Price
15,000+
$0.0641
Product Variant Information section